Through-hole mounted radial fixed resistor with 4.7kΩ resistance and 5% tolerance. Features 5W maximum power dissipation and a 350V voltage rating. Operates across a temperature range of -55°C to 275°C. Constructed with metal film technology and RoHS compliant. Dimensions include a 5mm lead pitch, 0.492-inch length, 1.024-inch height, and 9mm width.
Sign in to ask questions about the Ohmite TWM5J4K7E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM5J4K7E technical specifications.
| Package/Case | Radial |
| Height | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.492inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM5J4K7E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.