The TWM5J7K5 is a 350V through-hole resistor with a 5W power dissipation rating and 5% tolerance. It is available in a radial package with a 5mm lead pitch and 9mm width. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Ohmite TWM5J7K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM5J7K5 technical specifications.
| Package/Case | Radial |
| Height | 1.024inch |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 0.492inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 7.5kR |
| RoHS Compliant | No |
| Series | TWM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TWM5J7K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.