
The TWM7J7K5E is a fixed resistor from Ohmite with a resistance of 7.5kR and a tolerance of 5%. It is available in a radial package with a termination of radial and is packaged in bulk. The resistor has a maximum power dissipation of 7W and operates over a temperature range of -55°C to 275°C.
Ohmite TWM7J7K5E technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 7.5kR |
| Series | TWM |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.