10W wirewound resistor with 200 Ohm resistance and 5% tolerance. Features a ceramic core and radial mounting for through-hole applications. Operates within a temperature range of -55°C to 275°C and boasts a voltage rating of 750V. Dimensions include a 12.5mm length, 9mm width, 50mm height, and 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TWW10J200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| Height | 50mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | TWW |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWW10J200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.