Sign in to ask questions about the Ohmite TWW10J27RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWW10J27RE technical specifications.
| Package/Case | Radial |
| Height | 2.008inch |
| Lead Pitch | 5mm |
| Length | 0.492inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | TWW |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWW10J27RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.