
The TWW10J2R7E resistor from Ohmite features a radial package with a 5mm lead pitch, 2.008 inch height, and 0.492 inch length. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is rated for 10W power dissipation and is available in bulk packaging with 50 units per package. It is compliant with RoHS regulations and has a resistance of 2.7R with a 5% tolerance.
Sign in to ask questions about the Ohmite TWW10J2R7E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWW10J2R7E technical specifications.
| Package/Case | Radial |
| Height | 2.008inch |
| Lead Pitch | 5mm |
| Length | 0.492inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | TWW |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWW10J2R7E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.