The TWW10J6R8E is a through-hole ceramic resistor from Ohmite with a resistance of 6.8 ohms and a tolerance of 5%. It has a maximum power dissipation of 10 watts and a voltage rating of 750 volts. The resistor is packaged in a radial configuration and is available in quantities of 50. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 275°C.
Ohmite TWW10J6R8E technical specifications.
| Package/Case | Radial |
| Height | 2.008inch |
| Lead Pitch | 5mm |
| Length | 0.492inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | TWW |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWW10J6R8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.