
The TWW10JR68E is a through-hole fixed resistor from Ohmite with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 10W and is RoHS compliant. The resistor is packaged in bulk with 50 units per package and has a radial termination with a 5mm terminal pitch.
Ohmite TWW10JR68E technical specifications.
| Package/Case | Radial |
| Height | 2.008inch |
| Lead Pitch | 5mm |
| Length | 0.492inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | TWW |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWW10JR68E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.