5W radial leaded fixed resistor with 47 Ohm resistance and 5% tolerance. Features a rectangular construction, 5mm terminal pitch, and 2 terminations. Rated for 350V, it operates from -55°C to 275°C and is lead-free and RoHS compliant. Dimensions are 12.5mm length, 9mm width, and 25mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TWW5J47RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | TWW |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWW5J47RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
