Through-hole fixed resistor with 0.27 Ohm resistance and 5% tolerance. Features 5W power dissipation, 350V voltage rating, and a radial package with a 5mm terminal pitch. Operating temperature range from -55°C to 275°C. Ceramic resistor construction, lead-free, and RoHS compliant.
Sign in to ask questions about the Ohmite TWW5JR27E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWW5JR27E technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 270mR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | TWW |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWW5JR27E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
