
This wirewound resistor has a resistance of 100 ohms with a tolerance of 5%. It is rated for a maximum operating temperature of 220°C and a maximum power dissipation of 160 watts. The resistor is designed for flange mount applications and is packaged in bulk. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WFH160L100JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 51mm |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 140mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160W |
| Mount | Flanges, Chassis Mount |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WFH |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 126V |
| DC Rated Voltage | 1.2kV |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WFH160L100JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
