This wirewound resistor has a resistance of 27 ohms with a tolerance of 5%. It is rated for a maximum power dissipation of 160 watts and a DC voltage rating of 1.2 kilovolts. The resistor is packaged in a radial configuration with flanges for chassis mounting. It has a maximum operating temperature of 220 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Ohmite WFH160L27RJE technical specifications.
| Package/Case | Radial |
| Depth | 51mm |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 140mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160W |
| Mount | Flanges, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WFH |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WFH160L27RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.