The WFH160L2R0KE is a wirewound resistor with a radial package and flange mount. It has a maximum operating temperature of 220°C and a minimum operating temperature of 0°C. The resistor has a maximum power dissipation of 160W and a resistance of 2R with a tolerance of 10%. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WFH160L2R0KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.496inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 140mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160W |
| Mount | Flanges, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WFH |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 1.2kV |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WFH160L2R0KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
