
This 50 ohm, 1.2 kilovolt wirewound resistor has a tolerance of 5% and is rated for a maximum power dissipation of 230 watts. It is packaged in a radial configuration with flanges for mounting. The operating temperature range is 0 to 220 degrees Celsius. The resistor is lead free and RoHS compliant.
Ohmite WFH230L50RJE technical specifications.
| Package/Case | Radial |
| Depth | 51mm |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 210mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 230W |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | WFH |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WFH230L50RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.