This wirewound fixed resistor features a radial package with flange mount and a maximum operating temperature of 300°C. It has a voltage rating of 1.2kV and a resistance of 5kΩ with a tolerance of 5%. The resistor is rated for a maximum power dissipation of 330W and is packaged in bulk.
Sign in to ask questions about the Ohmite WFH330L5K0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite WFH330L5K0J technical specifications.
| Package/Case | Radial |
| Height | 0.496inch |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 11.024inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | WFH |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite WFH330L5K0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.