This 1kR, 5% wirewound resistor has a maximum power dissipation of 90W and a voltage rating of 1.2kV. It is available in a radial package with flanges for mounting. The operating temperature range is 0 to 220°C. The resistor is lead-free and RoHS compliant.
Ohmite WFH90L1K0JE technical specifications.
| Package/Case | Radial |
| Height | 0.496inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 70mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 90W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | WFH |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WFH90L1K0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.