The WHC330FET resistor is a 330 ohm, 1kV DC rated voltage, 2W power dissipation axial leaded resistor with a tolerance of 1%. It is available in a through-hole package and is RoHS compliant. The resistor has a maximum operating temperature range of -55°C to 150°C and is packaged in quantities of 1000 on a tape and reel. The lead diameter is 0.8mm and the length is 11.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WHC330FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 4.57mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WHC330FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.