WH Series ceramic Axial Wirewound Resistor 10Ohms 1% 5W +/-50ppm/degC | Ohmite WHE10RFET
Ohmite WHE10RFET technical specifications.
| Package/Case | Axial |
| Diameter | 7.5mm |
| Lead Diameter | 1mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.080848oz |
| RoHS | Compliant |
No datasheet is available for this part.