Ohmite WLAR015FE technical specifications.
| Package/Case | Axial |
| Diameter | 2.54mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.6mm |
| Length | 5.08mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLAR015FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
