The WLAR030FET is a through-hole axial resistor with a resistance of 30mR and a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -25°C. The resistor is packaged in a tape and reel format with 1000 units per package. It is lead free and moisture resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WLAR030FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.54mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLAR030FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.