This through-hole fixed resistor features a moisture-resistant design and is available in a bulk packaging option. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a tolerance of 1%. The resistor is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WLBR010FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.3mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLBR010FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.