
This 25mR axial lead free resistor features a maximum power dissipation of 1W and a DC rated voltage of 1kV. It is packaged in a through hole configuration and is moisture resistant. The resistor is available on a tape and reel with a package quantity of one. It has a tolerance of 1% and a resistance of 25 milliohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WLBR025FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLBR025FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.