
The WLBR030FET is a 30 milliohm, 1% tolerance, axial lead fixed resistor with a maximum power dissipation of 1 watt and a DC rated voltage of 1 kilovolt. It features moisture resistance and is lead free. The resistor is packaged in a tape and reel configuration with a single unit per package. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WLBR030FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLBR030FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
