The WLBR050FET is a 50mV 1% 1kV axial lead free through-hole fixed resistor from Ohmite. It features a moisture resistant design and is available in a tape and reel packaging. The resistor has a maximum power dissipation of 1W and a resistance of 50mR. It is suitable for use in a variety of applications where a high voltage rating is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WLBR050FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLBR050FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.