
This through-hole wirewound resistor features a maximum operating temperature of 175°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 2W and is lead free. The resistor is packaged in a tape and reel format and has a resistance of 10mR with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WLCR010FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 4.57mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLCR010FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
