
Ohmite's WNB10RFE is a 10R 1% axial through-hole fixed resistor with a maximum power dissipation of 1W. It features a diameter of 0.12mm and a lead diameter of 0.6mm. The resistor is available in bulk packaging and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Ohmite WNB10RFE technical specifications.
| Package/Case | Axial |
| Diameter | 0.12mm |
| Lead Diameter | 0.6mm |
| Length | 0.276inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.010441oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNB10RFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.