
The WNB2R0FE is a 2R ohm, 1% tolerance, axial lead, through-hole fixed resistor from Ohmite. It is available in a bulk packaging quantity of 25 units. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The WNB2R0FE is RoHS compliant and has a maximum power dissipation of 1W.
Sign in to ask questions about the Ohmite WNB2R0FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite WNB2R0FE technical specifications.
| Package/Case | Axial |
| Diameter | 3.3mm |
| Lead Diameter | 0.6mm |
| Length | 0.276inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNB2R0FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.