
The WNB330FET is a 330 ohm, 1kV rated, axial lead resistor with a tolerance of 1% and a maximum power dissipation of 1W. It is available in a through-hole package with a diameter of 3.3mm and a lead diameter of 0.6mm. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel in quantities of one. The WNB330FET is suitable for use in a variety of applications where a high voltage and moderate power dissipation are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WNB330FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNB330FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.