The WNC4R0FE is a 4R wirewound resistor with a 1% tolerance, packaged in an axial through-hole configuration. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 2W and is available in bulk packaging. The WNC4R0FE is compliant with RoHS regulations.
Sign in to ask questions about the Ohmite WNC4R0FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite WNC4R0FE technical specifications.
| Package/Case | Axial |
| Length | 0.449inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNC4R0FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.