This is a through-hole wirewound resistor with a resistance of 560 ohms and a tolerance of 1%. It is rated for a maximum power dissipation of 2 watts and has an operating temperature range of -55°C to 150°C. The resistor is packaged in bulk quantities of 100 and is compliant with RoHS regulations. It is available in an axial package with a length of 0.449 inches.
Ohmite WNC560FE technical specifications.
| Package/Case | Axial |
| Length | 0.449inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 560R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNC560FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.