The WNC5R0FE is a 5R wirewound through-hole resistor from Ohmite, featuring a 1% tolerance and a maximum power dissipation of 2W. It has a resistance of 5 ohms and is designed to operate within a temperature range of -55°C to 150°C. The resistor is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Ohmite WNC5R0FE technical specifications.
| Package/Case | Axial |
| Length | 0.449inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNC5R0FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.