
The WNC750FE is a wirewound resistor with a resistance of 750 ohms and a tolerance of 1%. It has a maximum power dissipation of 2 watts and is designed for through-hole mounting. The resistor is packaged in bulk quantities of 100 and is compliant with RoHS regulations. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Ohmite WNC750FE technical specifications.
| Package/Case | Axial |
| Diameter | 4.57mm |
| Lead Diameter | 0.8mm |
| Length | 0.449inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 750R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNC750FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.