The Ohmite WNC75RFE is a wirewound resistor with a resistance of 75R and a tolerance of 1%. It has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 150°C. The resistor is packaged in an axial case with a lead diameter of 0.8mm and a length of 0.449inch. It is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Ohmite WNC75RFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite WNC75RFE technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Length | 0.449inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNC75RFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.