The WND10RFET is a wirewound resistor with a resistance of 10 ohms and a tolerance of 1%. It has a maximum power dissipation of 3 watts and is available in a single unit per package. The resistor is packaged in tape and reel and is RoHS compliant. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Ohmite WND10RFET technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 0.533inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WND10RFET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.