
This 5.5mm axial wirewound resistor has a resistance of 2.5kR with a tolerance of 1%. It is rated for a maximum power dissipation of 3W and operates over a temperature range of -55°C to 150°C. The resistor is packaged on a tape and reel and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a length of 13.54mm.
Ohmite WND2K5FET technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 13.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.040918oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WND2K5FET to view detailed technical specifications.
No datasheet is available for this part.