
The WNDR50FET is a wirewound resistor with a resistance of 500 milliohms and a tolerance of 1%. It has a maximum power dissipation of 3 watts and is available in an axial package. The resistor is RoHS compliant and has a temperature range of -55°C to 150°C. It is packaged in tape and reel format, with a quantity of one per reel.
Ohmite WNDR50FET technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 13.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 500mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.040918oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNDR50FET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.