
The WN series wirewound axial resistor from Ohmite features a 10k ohm resistance with a tolerance of 1%. It has a maximum power dissipation of 5 watts and operates within a temperature range of -55°C to 150°C. The resistor is packaged in a through-hole axial configuration with a diameter of 7.5mm and a length of 20mm. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WNE10KFET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 7.5mm |
| Lead Diameter | 1mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.103oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNE10KFET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
