Sign in to ask questions about the Ohmite Z235E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite Z235E technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 140mR |
| Inductance | 840nH |
| Max DC Current | 1.7A |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Z |
| Termination | PCB |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite Z235E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.