
The Z28 Zener Inductor from Ohmite features a DC resistance of 2.7 ohms and a self resonant frequency of 41 MHz. It has a maximum DC current rating of 600 mA and a tolerance of 10%. The inductor is packaged in bulk and has a solder mount style. It is not radiation hardened and does not meet military standards.
Sign in to ask questions about the Ohmite Z28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite Z28 technical specifications.
| DC Current | 600mA |
| DC Resistance (DCR) | 2.7R |
| Inductance | 21uH |
| Lead/Base Style | Solder |
| Length | 44.45mm |
| Max DC Current | 600mA |
| Military Standard | Not |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 41MHz |
| Series | Z |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ohmite Z28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
