Sign in to ask questions about the Ohmite Z460E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite Z460E technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 34mR |
| Inductance | 200nH |
| Length | 12.7mm |
| Max DC Current | 4A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 500MHz |
| Series | Z |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite Z460E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.