Ohmite Z50 technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 980mR |
| Inductance | 7uH |
| Length | 2.54mm |
| Max DC Current | 1A |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 79MHz |
| Series | Z |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite Z50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
