The Z7E is a fixed inductor from Ohmite with a DC resistance of 4.7 ohms and an inductance of 84 microhenries. It has a tolerance of 10% and a maximum DC current rating of 1 ampere. The inductor is packaged in bulk form and is compliant with Reach SVHC regulations, although the status is unknown. It has a self-resonant frequency of 13 megahertz and a test frequency of 1 kilohertz.
Sign in to ask questions about the Ohmite Z7E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite Z7E technical specifications.
| DC Resistance (DCR) | 4.7R |
| Inductance | 84uH |
| Inductance Tolerance | 10% |
| Max DC Current | 1A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Self Resonant Frequency | 13MHz |
| Series | Z |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite Z7E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
