Cap RC Network 0.5uF 250VAC 20% 50 Ohm 30% 3R/3C 85°C
Okaya 3CRE-50500 technical specifications.
| Capacitance | 500nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 50R |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Okaya 3CRE-50500 to view detailed technical specifications.
No datasheet is available for this part.