The CRE-30680 is a 2-element RC network from Okaya, consisting of a 68 Ohm resistor with a 30% tolerance and a 0.3uF capacitor with a 20% tolerance. It is rated for 250VAC and has a temperature range of -40 to 85 degrees Celsius. The network is terminated with lead wire and has a terminal pitch of 15mm. It is suitable for use in a variety of applications, including those requiring RC filtering or timing circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.3uF |
| Voltage | 250VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Resistance Value | 68Ohm |
| Resistance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Termination Style | Lead Wire |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |