Cap RC Network 0.5uF 250VAC 20% 50 Ohm 30% 1R/1C 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.5uF |
| Voltage | 250VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Resistance Value | 50Ohm |
| Resistance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Termination Style | Lead Wire |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |