Cap Film 0.33uF 310VAC PP 10% (18 X 7.5 X 15mm) Radial Plastic Rectangular Can 10mm 110°C
Okaya LE334-FX 3111 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 15mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Okaya LE334-FX 3111 to view detailed technical specifications.
No datasheet is available for this part.