Cap Film Suppression X2 1uF 275VAC 20% (30 X 16 X 28mm) Radial 27.5mm 100°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 16 |
| Length | 30.5 |
| Manufacturer Series | PA-L |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| Series | PA-L SERIES |
| Height | 28 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |