Skip to main content
RAV-361LD Datasheet | 2-Electrode & 3-Electrode | Okaya
Browse
Manufacturers
API
BOM
Account
OKAYA
RAV-361LD
Datasheet
Okaya
RAV-361LD
TELECOM LINES
Circuit Protection
Overvoltage & ESD Protection
Circuit Protection
Overvoltage & ESD Protection
Gas Discharge Tubes (GDT)
2-Electrode & 3-Electrode
TELECOM LINES
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Okaya RAV-361LD technical specifications.
General
Max Operating Temperature
70
Number of Terminals
3
Min Operating Temperature
-20
Compliance
Eccn Code
EAR99
HTS Code
8533.40.40.00
REACH
unknown
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account