The Okaya RE184 is a 275VAC, 10% tolerance, PP film capacitor designed for noise suppression applications. It features a through-hole mounting style with a radial termination and measures 17 X 9 X 16 in size. The capacitor operates within a temperature range of -40°C to 100°C and is rated for X2 suppression class. It has a capacitance of 0.18uF and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.18uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Noise Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 9 X 16mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |