Okaya RHCA-301Q43U technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-R2 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Okaya RHCA-301Q43U to view detailed technical specifications.
No datasheet is available for this part.